Red Lion LD4S LED Digital Panel Multi-Function Meter
- RS Stock No.:
- 195-9151
- Mfr. Part No.:
- LD4SG5P0
- Manufacturer:
- Red Lion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-9151
- Mfr. Part No.:
- LD4SG5P0
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Display Type | LED | |
| Number of Digits | 5 | |
| Depth | 57.15mm | |
| Digit Height | 101.6mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +65°C | |
| Measurement Range | -99999 → 99999 | |
| Minimum Measurement | -99999 | |
| Series | LD4S | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Display Type LED | ||
Number of Digits 5 | ||
Depth 57.15mm | ||
Digit Height 101.6mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +65°C | ||
Measurement Range -99999 → 99999 | ||
Minimum Measurement -99999 | ||
Series LD4S | ||
- COO (Country of Origin):
- US
Large Display Strain Gage
4" High Red LED Digits
Input Ranges: 24mVDC or 240 mVDC
Programmable Scaling and Decimal Points
Programmable User Input
Dual 5 Amp Form C Relay
Aluminium Case Construction
Communication (RS-232/RS-485)
Crimson® Programming Software
Universally Powered
660 x 200 x 58mm Dimension
Input Ranges: 24mVDC or 240 mVDC
Programmable Scaling and Decimal Points
Programmable User Input
Dual 5 Amp Form C Relay
Aluminium Case Construction
Communication (RS-232/RS-485)
Crimson® Programming Software
Universally Powered
660 x 200 x 58mm Dimension
Related links
- Red Lion LD4S LED Digital Panel Multifunction Meter for Voltage, Current
- Red Lion PAX2S LED Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion PAX LED Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion PAX2D LCD Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion PAX2A Digital Panel Multi-Function Meter, 45mm x 92mm
- Sifam Tinsley NA3 LED Digital Panel Multi-Function Meter, 22.2mm x 92mm
- Murata LED Digital Panel Multi-Function Meter for Current, 22.1mm x 36.22mm
- WIKA B6494 LED Digital Panel Multi-Function Meter for mV/V, 62mm x 110mm
