Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€46.42

(exc. VAT)

€57.10

(inc. VAT)

RS Stock No.:
279-572
Mfr. Part No.:
705099/7-000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

101mm

Depth

67.1mm

Number of Digits

4

Cutout Width

135mm

Minimum Operating Temperature

20°C

Maximum Operating Temperature

35°C

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021

Series

705099

Maximum Measurement

9999 °C

COO (Country of Origin):
DE
The Jumo Expansion board for the mTRON T series adds 2 open collector outputs, enabling the system to control external devices with digital signals. It integrates seamlessly into the system for enhanced output flexibility.

Allows control of external devices with digital signals

Simple installation and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy