Jumo 705099 TFT Colour Digital Panel Multifunction Meter for Voltage, 103.6 mm x 45 mm
- RS Stock No.:
- 279-589
- Mfr. Part No.:
- 705099/4-000 (Analog output)
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€68.84
(exc. VAT)
€84.67
(inc. VAT)
- RS Stock No.:
- 279-589
- Mfr. Part No.:
- 705099/4-000 (Analog output)
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Properties Measured | Voltage | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | TFT Colour | |
| Cutout Height | 103.6mm | |
| Cutout Width | 45mm | |
| Depth | 101.5mm | |
| Number of Digits | 4 | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Series | 705099 | |
| Maximum Measurement | 9999 °C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Properties Measured Voltage | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type TFT Colour | ||
Cutout Height 103.6mm | ||
Cutout Width 45mm | ||
Depth 101.5mm | ||
Number of Digits 4 | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
Series 705099 | ||
Maximum Measurement 9999 °C | ||
- COO (Country of Origin):
- DE
The Jumo Expansion board for analog output designed for mTRON T series. Enhances system capability with precise analog signal control.
Real time clock
Sturdy metal case
Supply of operating voltage
Related links
- Jumo 705099 TFT Colour Multi-Function Panel Meters for RTD Temperature Prob Resistance, 101 mm x 135 mm
- Jumo 705099 TFT Multi-Function Panel Meters for Process Data, 22.5 mm x 103.6 mm
- Jumo 705099 LCD Digital Panel Multifunction Meter, 22.5 mm x 103.6 mm
- Jumo 705099 LED Digital Panel Multifunction Meter for Process image 101 mm x 135 mm
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- Jumo 703571 Panel Mount Controller 7 Input, 1 Output Relay Controller
- JM CONCEPT XALIS 1000 LCD 45 mm x 92
- Jumo Temperature Controller for use with Temperature Control

