Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- RS Stock No.:
- 279-573
- Mfr. Part No.:
- 705099/54-000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€109.80
(exc. VAT)
€135.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.80 |
*price indicative
- RS Stock No.:
- 279-573
- Mfr. Part No.:
- 705099/54-000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 101mm | |
| Depth | 67.1mm | |
| Cutout Width | 135mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61010-1, DNV GL, UL 61010-1, EN 61326-1, CAN/CSA-22.2 No. 61010-1 | |
| Series | 705099 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 101mm | ||
Depth 67.1mm | ||
Cutout Width 135mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61010-1, DNV GL, UL 61010-1, EN 61326-1, CAN/CSA-22.2 No. 61010-1 | ||
Series 705099 | ||
- COO (Country of Origin):
- DE
The Jumo Expansion board for the mTRON T series adds an RS422/485 Modbus RTU interface, enabling reliable communication with external devices over long distances. It integrates easily into the system, expanding connectivity options.
Enables reliable long distance communication with external devices
Simple installation and configuration
Related links
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- Jumo 705099 LED Digital Panel Multifunction Meter for Process image 101 mm x 135 mm
- Jumo 705099 LCD Digital Panel Multifunction Meter, 22.5 mm x 103.6 mm
- Jumo 705099 TFT Colour Digital Panel Multifunction Meter for Voltage, 103.6 mm x 45 mm
- Jumo 705099 TFT Colour Multi-Function Panel Meters for RTD Temperature Prob Resistance, 101 mm x 135 mm
- Gefran 4A LED Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- West Instruments 6010 LED Digital Panel Multifunction Meter for RTD Temperature Prob 45 mm x 45 mm
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 28.5 mm x 69 mm
