Jumo 705099 TFT Multi-Function Panel Meters for Process Data, 22.5 mm x 103.6 mm
- RS Stock No.:
- 279-582
- Mfr. Part No.:
- 705099/5-000 (2 logic inputs)
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€68.74
(exc. VAT)
€84.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.74 |
*price indicative
- RS Stock No.:
- 279-582
- Mfr. Part No.:
- 705099/5-000 (2 logic inputs)
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Process Data | |
| Display Type | TFT | |
| Cutout Height | 22.5mm | |
| Cutout Width | 103.6mm | |
| Depth | 101.5mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61326-1, UL 61010-1, CAN/CSA-22.2 No. 61010-1, EN 61010-1, DIN EN 60529, IEC 61131-3, DIN EN 60721-3-3, DIN EN 60715, DNV GL TAA000016N | |
| Series | 705099 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Process Data | ||
Display Type TFT | ||
Cutout Height 22.5mm | ||
Cutout Width 103.6mm | ||
Depth 101.5mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61326-1, UL 61010-1, CAN/CSA-22.2 No. 61010-1, EN 61010-1, DIN EN 60529, IEC 61131-3, DIN EN 60721-3-3, DIN EN 60715, DNV GL TAA000016N | ||
Series 705099 | ||
- COO (Country of Origin):
- DE
The Jumo Accessory part for the mTRON T series is an expansion board designed to add 2 digital inputs, enabling the integration of additional digital signals for monitoring and control.
Real time clock
Sturdy metal case
Supply of operating voltage
Related links
- Jumo 705099 LCD Digital Panel Multifunction Meter, 22.5 mm x 103.6 mm
- Jumo 705099 TFT Colour Digital Panel Multifunction Meter for Voltage, 103.6 mm x 45 mm
- Jumo 705099 TFT Colour Multi-Function Panel Meters for RTD Temperature Prob Resistance, 101 mm x 135 mm
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- Jumo 705099 LED Digital Panel Multifunction Meter for Process image 101 mm x 135 mm
- Lascar PanelPilotACE TFT Multi-Function Panel Meters for Voltage, Current
- Jumo 705099 Series Controller for Use with and Automation System Measuring
- Jumo Temperature Controller for use with Temperature Control
