Jumo meroVIEW LCD Digital Panel Multifunction Meter for velocity, Frequency, Pressure, Flow, Voltage, Temperature,
- RS Stock No.:
- 467-017
- Mfr. Part No.:
- 701553/8-00-00-00-00-00-00-23/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€456.94
(exc. VAT)
€562.04
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €456.94 |
*price indicative
- RS Stock No.:
- 467-017
- Mfr. Part No.:
- 701553/8-00-00-00-00-00-00-23/000
- Manufacturer:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Properties Measured | velocity, Frequency, Pressure, Flow, Voltage, Temperature, Rotational speed, Volume, Process variable, Resistance | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 48mm | |
| Number of Digits | 5 | |
| Cutout Width | 48mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 60751, GOST R 8.585-2001, CAN/CSA-22.2 No. 61010-1 (3rd ed.), ASTM E1751M-15, IEC 60751, DIN EN 61010:2020, UL 61010-1 (3rd ed.), DIN EN 60584-1, DIN EN 61326-1:2013, IEC 60584-1 | |
| Meter Type | Digital | |
| Series | meroVIEW | |
| Maximum Measurement | 2315 °C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Properties Measured velocity, Frequency, Pressure, Flow, Voltage, Temperature, Rotational speed, Volume, Process variable, Resistance | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 48mm | ||
Number of Digits 5 | ||
Cutout Width 48mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 60751, GOST R 8.585-2001, CAN/CSA-22.2 No. 61010-1 (3rd ed.), ASTM E1751M-15, IEC 60751, DIN EN 61010:2020, UL 61010-1 (3rd ed.), DIN EN 60584-1, DIN EN 61326-1:2013, IEC 60584-1 | ||
Meter Type Digital | ||
Series meroVIEW | ||
Maximum Measurement 2315 °C | ||
- COO (Country of Origin):
- DE
Related links
- Jumo meroVIEW LCD Digital Panel Multifunction Meter for Flow velocity Rotational speed,
- Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703052 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703054 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703053 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703571 Panel Mount Controller 4 Input, 17 Output Relay 240V ac Controller
- Jumo di 308 LCD Multi-Function Panel Meters for Current Voltage 48 mm x 96 mm
- Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 24V ac/dc Controller
