Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- RS Stock No.:
- 466-998
- Mfr. Part No.:
- 703051/8-00-00-00-00-00-00-23/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€613.37
(exc. VAT)
€754.45
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €613.37 |
*price indicative
- RS Stock No.:
- 466-998
- Mfr. Part No.:
- 703051/8-00-00-00-00-00-00-23/000
- Manufacturer:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Digital | |
| Product Type | Temperature Control Module | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 8A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Spring Cage Terminal | |
| Control Type | Controller | |
| Maximum Supply Voltage | 240V | |
| Digital Comms | USB, RS485 Modbus RTU, Profinet Interface, Ethernet/Modbus TCP | |
| Maximum Voltage | 230V ac | |
| Display Type | LCD - Dot Matrix, 18 Segment LCD | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | GOST 6651-2009 A.2, DIN EN 60751:2009, DIN EN 60584-1:2014, DIN 43710, ASTM E1751M-15, IEC 60584-1:2013, IEC 60751:2008, NAMUR NE 43, GOST R 8.585-2001 | |
| Length | 114.9mm | |
| Mount Type | DIN Rail | |
| Series | 703051 | |
| Input Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Digital | ||
Product Type Temperature Control Module | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 8A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Spring Cage Terminal | ||
Control Type Controller | ||
Maximum Supply Voltage 240V | ||
Digital Comms USB, RS485 Modbus RTU, Profinet Interface, Ethernet/Modbus TCP | ||
Maximum Voltage 230V ac | ||
Display Type LCD - Dot Matrix, 18 Segment LCD | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals GOST 6651-2009 A.2, DIN EN 60751:2009, DIN EN 60584-1:2014, DIN 43710, ASTM E1751M-15, IEC 60584-1:2013, IEC 60751:2008, NAMUR NE 43, GOST R 8.585-2001 | ||
Length 114.9mm | ||
Mount Type DIN Rail | ||
Series 703051 | ||
Input Type Analogue | ||
- COO (Country of Origin):
- DE
Related links
- Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 24V ac/dc Controller
- Jumo 703052 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703054 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703053 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo meroVIEW LCD Digital Panel Multifunction Meter for velocity Pressure Voltage
- Jumo 703571 Panel Mount Controller 4 Input, 17 Output Relay 240V ac Controller
- Schneider Electric ClimaSys DIN Rail Temperature Control Module 4 Input, 1 Output 1 Relay 240V Controller
