CEWE Instruments Elite 500 LCD Backlight Multi-Function Panel Meters

Subtotal (1 unit)*

€304.01

(exc. VAT)

€373.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€304.01

*price indicative

RS Stock No.:
559-639
Mfr. Part No.:
E500C-5101
Manufacturer:
CEWE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

CEWE Instruments

Product Type

Multi-Function Panel Meters

Display Type

LCD Backlight

Depth

65mm

Number of Digits

7

Standards/Approvals

RoHS, REACH

Series

Elite 500

Meter Type

Digital

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy