TDE Instruments DPM72 LCD Multi-Function Panel Meters, 68 mm x 68 mm
- RS Stock No.:
- 629-975
- Mfr. Part No.:
- DPM72-MPPV-RS485
- Manufacturer:
- TDE Instruments
Image representative of range
Subtotal (1 unit)*
€215.83
(exc. VAT)
€265.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.83 |
*price indicative
- RS Stock No.:
- 629-975
- Mfr. Part No.:
- DPM72-MPPV-RS485
- Manufacturer:
- TDE Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Cutout Height | 68mm | |
| Number of Digits | 4 | |
| Cutout Width | 68mm | |
| Standards/Approvals | No | |
| Minimum Measurement | 0 V | |
| Series | DPM72 | |
| Maximum Measurement | 10 V | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Cutout Height 68mm | ||
Number of Digits 4 | ||
Cutout Width 68mm | ||
Standards/Approvals No | ||
Minimum Measurement 0 V | ||
Series DPM72 | ||
Maximum Measurement 10 V | ||
Meter Type Digital | ||
- COO (Country of Origin):
- DE
Related links
- TDE Instruments DPM72 LCD Multi-Function Panel Meters, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage 68 mm x 68 mm
- TDE Instruments DPM72-DIN Multi-Function Panel Meters
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage Frequency, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage 68 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage Frequency, 68 mm x 68 mm
- TDE Instruments DPM962 LCD Multi-Function Panel Meters for Current 33 mm x 68 mm
- TDE Instruments DPM72-DIN Multi-Function Panel Meters for Voltage, Frequency
