CEWE Instruments Elite 500 LCD Backlight Multi-Function Panel Meters
- RS Stock No.:
- 559-642
- Mfr. Part No.:
- E500R-54C1
- Manufacturer:
- CEWE Instruments
Subtotal (1 unit)*
€667.32
(exc. VAT)
€820.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €667.32 |
*price indicative
- RS Stock No.:
- 559-642
- Mfr. Part No.:
- E500R-54C1
- Manufacturer:
- CEWE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD Backlight | |
| Depth | 65mm | |
| Number of Digits | 7 | |
| Standards/Approvals | RoHS, REACH | |
| Meter Type | Digital | |
| Series | Elite 500 | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD Backlight | ||
Depth 65mm | ||
Number of Digits 7 | ||
Standards/Approvals RoHS, REACH | ||
Meter Type Digital | ||
Series Elite 500 | ||
- COO (Country of Origin):
- IT
Related links
- CEWE Instruments Elite 500 LCD Backlight Multi-Function Panel Meters
- CEWE Instruments Elite 100 LCD Backlight Multi-Function Panel Meters
- CEWE Instruments Elite 300 LCD Backlight Multi-Function Panel Meters
- CEWE Instruments Elite 440 LCD Backlight Multi-Function Panel Meters
- CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 20 A Multi-function digital, 96 mm x 96 mm Digital Multi Line
- Endress+Hauser RIA14 LCD Backlight Field Housing Loop-powered Indicator for Current, 122 mm x 122 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters, 68 mm x 68 mm
- TDE Instruments DPM961 LCD Multi-Function Panel Meters for Current 22 mm x 45 mm
