TDE Instruments DPM72-DIN Multi-Function Panel Meters for Voltage, Current, Frequency

Image representative of range

Subtotal (1 unit)*

€215.83

(exc. VAT)

€265.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€215.83

*price indicative

RS Stock No.:
629-963
Mfr. Part No.:
DPM72-MP+-RS485-DIN
Manufacturer:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Properties Measured

Voltage, Current, Frequency

Product Type

Multi-Function Panel Meters

Standards/Approvals

No

Minimum Measurement

-500 V ac/dc, -10 A ac/dc, 10 Hz

Series

DPM72-DIN

Maximum Measurement

500 V ac/dc, 10 A ac/dc, 1000 Hz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy