TDE Instruments DPM72-DIN Multi-Function Panel Meters
- RS Stock No.:
- 629-977
- Mfr. Part No.:
- DPM72-MPPV-RS485-DIN
- Manufacturer:
- TDE Instruments
Image representative of range
Subtotal (1 unit)*
€215.83
(exc. VAT)
€265.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.83 |
*price indicative
- RS Stock No.:
- 629-977
- Mfr. Part No.:
- DPM72-MPPV-RS485-DIN
- Manufacturer:
- TDE Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Multi-Function Panel Meters | |
| Standards/Approvals | No | |
| Minimum Measurement | 0 V | |
| Maximum Measurement | 10 V | |
| Series | DPM72-DIN | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Multi-Function Panel Meters | ||
Standards/Approvals No | ||
Minimum Measurement 0 V | ||
Maximum Measurement 10 V | ||
Series DPM72-DIN | ||
- COO (Country of Origin):
- DE
Related links
- TDE Instruments DPM72-DIN Multi-Function Panel Meters
- TDE Instruments DPM72-DIN Multi-Function Panel Meters for Voltage, Frequency
- TDE Instruments DPM72-DIN Multi-Function Panel Meters for Voltage Frequency
- TDE Instruments DPM72 LCD Multi-Function Panel Meters, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage 68 mm x 68 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage Frequency, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage 68 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage Frequency, 68 mm x 68 mm
