Siemens DXR2 Analog Signal Digital Panel Multi-Function Meter for Cooling, Current And Voltage, Heating, 1851mm x 112mm
- RS Stock No.:
- 636-595
- Mfr. Part No.:
- DXR2.E10-101A / S55376-C109
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€323.43
(exc. VAT)
€397.82
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €323.43 |
*price indicative
- RS Stock No.:
- 636-595
- Mfr. Part No.:
- DXR2.E10-101A / S55376-C109
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Properties Measured | Cooling, Current And Voltage, Heating | |
| Display Type | Analog Signal | |
| Cutout Height | 1851mm | |
| Cutout Width | 112mm | |
| Depth | 48.7mm | |
| Series | DXR2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Properties Measured Cooling, Current And Voltage, Heating | ||
Display Type Analog Signal | ||
Cutout Height 1851mm | ||
Cutout Width 112mm | ||
Depth 48.7mm | ||
Series DXR2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Room Automation Station designed for use in various building automation applications. It is intended to control devices such as fan coils, radiant ceilings, radiators, luminaires, and blinds. This versatile station is ideal for managing and automating comfort control systems in office spaces, commercial buildings, or residential environments.
Unit is space efficient and easy to integrate
Easy installation
Efficient energy management
Easy installation
Efficient energy management
Related links
- Siemens DXR2 Analog Signal Digital Panel Multi-Function Meter for Cooling Heating, 1851mm x 112mm
- Siemens DXR2 Analog Signal Digital Panel Multi-Function Meter for Cooling Heating, 104.5mm x 180mm
- Jumo 705099 LCD Digital Panel Multi-Function Meter
- Jumo 705099 Digital Panel Multi-Function Meter, 103.6mm x 45mm
- Endress+Hauser LCD Digital Panel Multi-Function Meter for Analog 45mm x 92mm
- Process display for analog signals
- CAMDENBOSS Neoprene Seal for Use with 5000 Enclosure, 192 x 1.5 x 112mm
- Eaton 100A Cartridge Fuse, 31 x 112mm
