RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 72 mm x 72 mm

Image representative of range

Subtotal (1 unit)*

€247.97

(exc. VAT)

€305.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€247.97

*price indicative

RS Stock No.:
874-092
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Function Panel Meters

Display Type

4 Digit

Cutout Height

72mm

Number of Digits

4

Depth

87.5mm

Cutout Width

72mm

Maximum Operating Temperature

50°C

Standards/Approvals

None

Series

RS PRO

Meter Type

Multifunction

COO (Country of Origin):
TR
The RS PRO process controller offers versatile universal process input capabilities, designed for process monitoring and control, enhancing operational efficiency in various industrial applications.

Universal process input supports TC, RTD, mVdc, Vdc, and mAdc types

Features a clear 4-digit display for current Value indication

Operates with a supply voltage range of 100 to 240Vac

Includes a relay output with a rating of 5A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy