RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 72 mm x 72 mm
- RS Stock No.:
- 874-094
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€247.97
(exc. VAT)
€305.00
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.97 |
*price indicative
- RS Stock No.:
- 874-094
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 72mm | |
| Depth | 87.5mm | |
| Number of Digits | 4 | |
| Cutout Width | 72mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Meter Type | Multifunction | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 72mm | ||
Depth 87.5mm | ||
Number of Digits 4 | ||
Cutout Width 72mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Series RS PRO | ||
Meter Type Multifunction | ||
- COO (Country of Origin):
- TR
The RS PRO process Controller is a versatile device designed for accurate process monitoring and control. It accommodates various sensor types, ensuring comprehensive functionality in diverse applications.
Universal Process Input for flexibility with TC, RTD, mVdc, Vdc, and mAdc
High-visibility 4-digit display for clear readability
Operates on a 24Vac/dc power supply for convenience
Output includes a relay with a 5A
