RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 48 mm x 48 mm

Image representative of range

Subtotal (1 unit)*

€200.28

(exc. VAT)

€246.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€200.28

*price indicative

RS Stock No.:
874-183
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Function Panel Meters

Display Type

4 Digit

Cutout Height

48mm

Number of Digits

4

Cutout Width

48mm

Depth

116mm

Maximum Operating Temperature

50°C

Standards/Approvals

None

Meter Type

Multifunction

Series

RS PRO

COO (Country of Origin):
TR
The RS PRO process Controller designed for precise monitoring and control, offering a universal process input for various sensor types including TC and RTD, ensuring wide compatibility in automation systems.

Universal process input for TC, RTD, mVdc, Vdc, and mAdc sensors

Four-digit display for clear indication of process values

Relay output suitable for loads up to 5A at 250Vac

Communicates via ModBus RS-232 RTU protocol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy