Lascar PanelPilotACE Multi-Function Panel Meters for Temperature
- RS Stock No.:
- 138-3527
- Mfr. Part No.:
- S70-TP
- Manufacturer:
- Lascar
Subtotal (1 unit)*
€51.14
(exc. VAT)
€62.90
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.14 |
*price indicative
- RS Stock No.:
- 138-3527
- Mfr. Part No.:
- S70-TP
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Temperature | |
| Depth | 20mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Maximum Measurement | 80 °C | |
| Series | PanelPilotACE | |
| Minimum Measurement | -40 °F, -40 °C | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Temperature | ||
Depth 20mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Maximum Measurement 80 °C | ||
Series PanelPilotACE | ||
Minimum Measurement -40 °F, -40 °C | ||
Four-Channel Thermistor Add-on Board
The S70-TP is an accessory to the SGD 70-A PanelPilotACE display. The S70-TP mounts to the rear of an SGD 70-A providing four thermistor inputs which can then be utilised within the free PanelPilotACE Design Studio software to measure display, log and graph temperature readings. Supplied with a 1m thermistor probe fitted with a 3.5mm jack plug and featuring a potted metal sheath.
Features and Benefits:
Probe measurement range -40°C to +80°C
Internal resolution 0.01°C
Temperature accuracy ±1.0°C
Related links
- Lascar PanelPilotACE Multi-Function Panel Meters for Temperature
- Lascar PanelPilotACE Multi-Function Panel Meters for Current 75.9 mm x 115.3 mm
- Lascar PanelPilot Digital Multi-Function Panel Meters for Temperature
- Lascar PanelPilotACE TFT Multi-Function Panel Meters for Voltage, Current
- Omron K3HB Multi Line Multi-Function Panel Meters for Temperature
- Red Lion CUB5 LCD Multi-Function Panel Meters for Temperature, 1.3 in x 2.68 in
- PR Electronics 5700 LED Multi-Function Panel Meters for Temperature Current Potentiometer Signal,
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Temperature Voltage, Current
