Kubler 573T LCD Multi-Function Panel Meters for Current, Voltage, Frequency, 96 mm x 48 mm
- RS Stock No.:
- 179-7755
- Mfr. Part No.:
- 6.573T.010.E02
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€624.49
(exc. VAT)
€768.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €624.49 |
*price indicative
- RS Stock No.:
- 179-7755
- Mfr. Part No.:
- 6.573T.010.E02
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Properties Measured | Current, Voltage, Frequency | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Cutout Height | 96mm | |
| Cutout Width | 48mm | |
| Number of Digits | 8 | |
| Depth | 114mm | |
| Digit Height | 13mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 573T | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Properties Measured Current, Voltage, Frequency | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Cutout Height 96mm | ||
Cutout Width 48mm | ||
Number of Digits 8 | ||
Depth 114mm | ||
Digit Height 13mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 573T | ||
- COO (Country of Origin):
- DE
The process controller with 2 analog inputs can be used in both single channel mode as well as in dual channel. In dual channel mode, all arithmetic operations are available for displaying the sum total, difference, ratio or the product. Inputs and outputs can be scaled separately. Can be used as a simple process signal converter, process controller (ON/OFF controller) or for complex measuring tasks,where the relationship between two values, one to the other, must be monitored, calculated or further processed in a higher-level controller.
2 separate freely scalable analog inputs ±10 V and 0/4 ... 20 mA, resolution 16 bit
Tare function – the unit can be set to 0 for any input voltage
Programmable linearization: with up to 24 control points, input via key-pad or via the teach-in function
Averaging measurement over 2 to 16 measuring cycles, for use with serious fluctuations of the input signals
Easy to programme
Fast 1 ms sampling rate per channel alternating
Related links
- Omron K3MA LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
- Kubler Counter, Display Unit LCD 30V
- Kubler, Mounting Kit LCD 30V
- Jumo di 308 LCD Multi-Function Panel Meters for Current Voltage 48 mm x 96 mm
- Endress+Hauser RIA15 LCD Process Indicator for Current 96 mm x 48 mm
- Endress+Hauser RIA15 LCD Process Indicator for HART Signal 96 mm x 48 mm
- Socomec LCD Digital Panel Multifunction Meter for Voltage Power Frequency, 96 mm x 96 mm
- Jumo di 308 7 Segment LCD Relay for Current Voltage, 96 mm x 48 mm
