Sifam Tinsley NA5 LED Digital Panel Multifunction Meter for Temperature, Current, Voltage, Resistance, 137.5 mm x 44
- RS Stock No.:
- 186-5337
- Mfr. Part No.:
- NA5PLUS-TGU14200U0
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€453.50
(exc. VAT)
€557.80
(inc. VAT)
- 1 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €453.50 |
*price indicative
- RS Stock No.:
- 186-5337
- Mfr. Part No.:
- NA5PLUS-TGU14200U0
- Manufacturer:
- Sifam Tinsley
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Temperature, Current, Voltage, Resistance | |
| Display Type | LED | |
| Cutout Height | 137.5mm | |
| Cutout Width | 44mm | |
| Number of Digits | 4 | |
| Depth | 100mm | |
| Digit Height | 7mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
| Series | NA5 | |
| Minimum Measurement | ±40 (Current) mA, ±75 (Voltage) mV, 0 (R (PtRh13-Pt)) °C, 0 (Resistance) Ω, 0° (S (PtRh10-Pt)) °C, -100 (E (NiCr-CuNi)) °C, -100 (J (Fe-CuNi)) °C, -100 (K (NiCr-NiAl)) °C, -100 (N (NiCrSi-NiSi)) °C, -200 (Pt100) °C, -200 (Pt1000) °C, -200 (Pt500) °C, -50 (T (Cu-CuNi)) °C | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Temperature, Current, Voltage, Resistance | ||
Display Type LED | ||
Cutout Height 137.5mm | ||
Cutout Width 44mm | ||
Number of Digits 4 | ||
Depth 100mm | ||
Digit Height 7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Series NA5 | ||
Minimum Measurement ±40 (Current) mA, ±75 (Voltage) mV, 0 (R (PtRh13-Pt)) °C, 0 (Resistance) Ω, 0° (S (PtRh10-Pt)) °C, -100 (E (NiCr-CuNi)) °C, -100 (J (Fe-CuNi)) °C, -100 (K (NiCr-NiAl)) °C, -100 (N (NiCrSi-NiSi)) °C, -200 (Pt100) °C, -200 (Pt1000) °C, -200 (Pt500) °C, -50 (T (Cu-CuNi)) °C | ||
Meter Type Digital | ||
RoHS Status: Exempt
Related links
- Sifam Tinsley NA5 LED Digital Panel Multifunction Meter for Temperature Resistance 137.5 mm x 44
- Sifam Tinsley NA6 LED Digital Panel Multifunction Meter for Temperature Resistance 137.5 mm x 44
- Sifam Tinsley NA6 LED Digital Panel Multifunction Meter for Resistance Voltage 137.5 mm x 44
- Sifam Tinsley NA3 LED Digital Panel Multifunction Meter for Resistance Voltage 22.2 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Temperature Resistance, 45 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Resistance Signal, 45 mm x 92 mm
- WIKA Model DI25 LED Digital Panel Multifunction Meter for Current Resistance, 48 mm x 96 mm
- Sifam Tinsley NA3 LED Digital Panel Multi-Function Meter, 22.2mm x 92mm
