Baumer TA1220 LED Digital Panel Multifunction Meter for Current, Power, Voltage, 22.2 mm x 45 mm
- RS Stock No.:
- 189-2675
- Mfr. Part No.:
- TA1220.515AX01
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€303.26
(exc. VAT)
€373.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.26 |
*price indicative
- RS Stock No.:
- 189-2675
- Mfr. Part No.:
- TA1220.515AX01
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Current, Power, Voltage | |
| Display Type | LED | |
| Cutout Height | 22.2mm | |
| Cutout Width | 45mm | |
| Number of Digits | 4 | |
| Depth | 136mm | |
| Digit Height | 10mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | TA1220 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Current, Power, Voltage | ||
Display Type LED | ||
Cutout Height 22.2mm | ||
Cutout Width 45mm | ||
Number of Digits 4 | ||
Depth 136mm | ||
Digit Height 10mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series TA1220 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- ES
RPM, speed, frequency display with 2 limits.
Reading programmable as 1/s, 1/min, 1/h
Input: NPN, PNP, Namur, TTL, 10…600 VAC
Two limits SET 1 and SET 2
Sensor supply 5 V, 8 V, 12 V
Frequency 0.01 Hz…7 kHz
Period duration measurement
LED display, 4-digits
DIN housing 48 x 24 mm
Interface RS485
Related links
- Baumer TA1220 LED Digital Panel Multifunction Meter for Voltage Power, 22.2 mm x 45 mm
- Baumer TA1220 LED Digital Panel Multifunction Meter for Speed 45 mm x 22 mm
- Baumer PA220 LED Digital Panel Multifunction Meter for Voltage Power, 22.2 mm x 45 mm
- Baumer PA220 LED Digital Panel Multifunction Meter for Voltage Current, 22.2 mm x 45 mm
- Baumer PA220 LED Digital Panel Multifunction Meter for AC Current, 22.2 mm x 45 mm
- Omron K3GN 7 Segment LCD Digital Panel Multifunction Meter for Pulse Voltage, 22.2 mm x 45 mm
- Sifam Tinsley Beta 90 7 Segment Digital Panel Multifunction Meter for Voltage, 22.2 mm x 45 mm
- Kubler CODIX 534 LED Digital Panel Multifunction Meter, 22.2 mm x 45 mm
