Baumer TA1220 LED Digital Panel Multifunction Meter for Speed, Frequency, 45 mm x 22 mm
- RS Stock No.:
- 481-294
- Mfr. Part No.:
- TA1220.015AX01
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€231.12
(exc. VAT)
€284.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.12 |
*price indicative
- RS Stock No.:
- 481-294
- Mfr. Part No.:
- TA1220.015AX01
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Properties Measured | Speed, Frequency | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Number of Digits | 4 | |
| Depth | 136mm | |
| Cutout Width | 22mm | |
| Digit Height | 8mm | |
| Standards/Approvals | No | |
| Meter Type | Electrical | |
| Series | TA1220 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Properties Measured Speed, Frequency | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 45mm | ||
Number of Digits 4 | ||
Depth 136mm | ||
Cutout Width 22mm | ||
Digit Height 8mm | ||
Standards/Approvals No | ||
Meter Type Electrical | ||
Series TA1220 | ||
- COO (Country of Origin):
- ES
TA 1220 compact tachometers - 8 mm display
LED tachometers with red 4-digit 8 mm LED.
Displays speed, rate and frequency.
NPN, PNP, NAMUR, TTL or sinusoidal pulsed input signal 10 → 600 Vac.
Displayed in seconds, minutes or hours.
2 alarms with relay outputs.
Measuring principle based on measurement of the input signal period.
IP65 front panel protection.
Mounting bracket supplied.
Note
Instructions NOT supplied in English
Related links
- Baumer TA1220 LED Digital Panel Multifunction Meter for Speed 45 mm x 22 mm
- Baumer TA1220 LED Digital Panel Multifunction Meter for Voltage Power, 22.2 mm x 45 mm
- Baumer TA1220 LED Digital Panel Multifunction Meter for Current Voltage, 22.2 mm x 45 mm
- RS PRO LED Digital Panel Multifunction Meter for Hour Frequency AC Voltage, 92 mm x 92
- RS PRO LED Digital Panel Multifunction Meter for AC Current Frequency Hour, 92 mm x 92
- Baumer NE1218 LED Display Digital Panel Multifunction Meter for Speed 48 mm x 96 mm
- Baumer PA203 LED Digital Panel Multifunction Meter for Current 22 mm x 45 mm
- RS PRO LED Digital Panel Multifunction Meter for Frequency Hour Rotational speed, 92 mm x 92 mm
