Red Lion PAX2D LCD Digital Panel Multi-Function Meter, 45mm x 92mm
- RS Stock No.:
- 905-5633
- Distrelec Article No.:
- 302-29-647
- Mfr. Part No.:
- PAX2D000
- Manufacturer:
- Red Lion
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€462.20
(exc. VAT)
€568.51
(inc. VAT)
- RS Stock No.:
- 905-5633
- Distrelec Article No.:
- 302-29-647
- Mfr. Part No.:
- PAX2D000
- Manufacturer:
- Red Lion
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Cutout Width | 92mm | |
| Depth | 150mm | |
| Number of Digits | 6 (Top), 9 (Bottom) | |
| Digit Height | 18 (Top) mm, 9 (Bottom) mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Measurement Range | -199999999 → 999999999h | |
| Minimum Measurement | 999999999h | |
| Meter Type | Electronic | |
| Series | PAX2D | |
| Approvals | CE, Emission CISPR 11 Class B, EN 61010-1, EN 61326-1 Immunity to Industrial Locations, IEC, IP65, IP65 (Face Only), NEMA 4X, RoHS, Type 4X Indoor (Face Only), UL Recognized Component: File #E179259 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Depth 150mm | ||
Number of Digits 6 (Top), 9 (Bottom) | ||
Digit Height 18 (Top) mm, 9 (Bottom) mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Measurement Range -199999999 → 999999999h | ||
Minimum Measurement 999999999h | ||
Meter Type Electronic | ||
Series PAX2D | ||
Approvals CE, Emission CISPR 11 Class B, EN 61010-1, EN 61326-1 Immunity to Industrial Locations, IEC, IP65, IP65 (Face Only), NEMA 4X, RoHS, Type 4X Indoor (Face Only), UL Recognized Component: File #E179259 | ||
Non Compliant
- COO (Country of Origin):
- US
Related links
- Red Lion PAX2A Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion PAX2S LED Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion PAX LED Digital Panel Multi-Function Meter, 45mm x 92mm
- Sifam Tinsley NA3 LED Digital Panel Multi-Function Meter, 22.2mm x 92mm
- GILGEN Muller & Weigert LED Digital Panel Multi-Function Meter for Current Voltage, 45.5mm x 92mm
- Red Lion LD4S LED Digital Panel Multi-Function Meter
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 45 mm
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 45 mm

