Sifam Tinsley Two-line Lcd Display Digital Panel Multifunction Meter for Voltage, Power, Capacity, Energy, Current, 45
- RS Stock No.:
- 226-6229
- Mfr. Part No.:
- N32H-110000000M0
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€243.10
(exc. VAT)
€299.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.10 |
*price indicative
- RS Stock No.:
- 226-6229
- Mfr. Part No.:
- N32H-110000000M0
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Voltage, Power, Capacity, Energy, Current | |
| Display Type | Two-line Lcd Display | |
| Cutout Height | 45mm | |
| Depth | 93mm | |
| Cutout Width | 92mm | |
| Digit Height | 12.85mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Meter Type | Electronic | |
| Maximum Measurement | 1200 V | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Voltage, Power, Capacity, Energy, Current | ||
Display Type Two-line Lcd Display | ||
Cutout Height 45mm | ||
Depth 93mm | ||
Cutout Width 92mm | ||
Digit Height 12.85mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Meter Type Electronic | ||
Maximum Measurement 1200 V | ||
- COO (Country of Origin):
- PL
The Sifam Tinsley N32H Multi-function digital panel meter, are designed for measurement of various d.c circuit parameter like voltage, current, power, capacity and energy. It comes in a compact sizing with IP65 rating. The N32H meters have a number of programmable parameters, which enable the meter to be adapted to the requirements of application.
High sampling frequency of measured signals
Memory of minimal and maximal values for all measured quantities
The casing is made of a self-extinguishing plastics
Related links
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Capacity Voltage Energy, 45 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Resistance Signal, 45 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Temperature Resistance, 45 mm x 92 mm
- Sifam Tinsley Beta G1 LCD Digital Panel Multifunction Meter for Current, 22.2 mm x 68 mm
- Sifam Tinsley Beta G2 LCD Digital Panel Multifunction Meter for Voltage, 22.2 mm x 68 mm
- Sifam Tinsley Beta 90 7 Segment Digital Display Digital Panel Multifunction Meter for DC Voltage, 22.2 mm x 92 mm
- Sifam Tinsley Beta 90 7 Segment Digital Display Digital Panel Multifunction Meter for Current, 22.2 mm x 92 mm
- Sifam Tinsley NA3 LED Digital Panel Multifunction Meter for Resistance Voltage 22.2 mm x 92 mm
