JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Temperature, Current, Voltage, Potentiometer Signal,
- RS Stock No.:
- 231-3893
- Mfr. Part No.:
- XALIS9400U2
- Manufacturer:
- JM CONCEPT
Subtotal (1 unit)*
€514.61
(exc. VAT)
€632.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €514.61 |
*price indicative
- RS Stock No.:
- 231-3893
- Mfr. Part No.:
- XALIS9400U2
- Manufacturer:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Temperature, Current, Voltage, Potentiometer Signal, Resistance | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Depth | 85mm | |
| Number of Digits | 5 | |
| Cutout Width | 92mm | |
| Digit Height | 18mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Meter Type | Digital | |
| Series | XALIS 9000 | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Temperature, Current, Voltage, Potentiometer Signal, Resistance | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Depth 85mm | ||
Number of Digits 5 | ||
Cutout Width 92mm | ||
Digit Height 18mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Meter Type Digital | ||
Series XALIS 9000 | ||
- COO (Country of Origin):
- FR
The JM CONCEPT digital indicator comes with two-colour display allowing analogue and digital transmission of various signals. The flush-mount housing (IP65 48mm x 96mm x 85) equipped with plug-in connectors and a USB socket on the back. It comes with 1 universal input and 2 isolated analogue output with 4 relay outputs. It supports RS485 USB communication.
Precision class 0,1
Input analogue / digital conversion 24 bits
Output analogue / digital conversion 16 bits
Thermal drift <25ppm
Maximum of consumption <11.3VA
Related links
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Current Potentiometer Signal
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Resistance Potentiometer Signal
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Current Potentiometer Signal
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Potentiometer Signal Temperature
- JM CONCEPT XALIS 9000 LCD Digital Panel Multifunction Meter for Universal, 45 mm x 92 mm
- JM CONCEPT XALIS 1000 LCD Digital Panel Multifunction Meter for Strain Gauge, 45 mm x 92 mm
- JM CONCEPT XALIS 1000 LCD 45 mm x 92
- JM CONCEPT XALIS 9200U1/PT100 Maintenance Engineering Digital Indicator, XALIS
