JM CONCEPT XALIS 1000 LCD, Two Colour Digital Display Digital Panel Multifunction Meter for Strain Gauge, 45 mm x 92

Subtotal (1 unit)*

€583.86

(exc. VAT)

€718.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€583.86

*price indicative

RS Stock No.:
266-3046
Mfr. Part No.:
XALIS1400U2
Manufacturer:
JM CONCEPT
Find similar products by selecting one or more attributes.
Select all

Brand

JM CONCEPT

Properties Measured

Strain Gauge

Product Type

Digital Panel Multifunction Meter

Display Type

LCD, Two Colour Digital Display

Cutout Height

45mm

Number of Digits

14

Cutout Width

92mm

Depth

85mm

Digit Height

18mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

XALIS 1000

COO (Country of Origin):
FR
The JM Concept strain gauge indicator is a digital indicator with two colour display. This strain gauge indicator is dedicated to strain gauge measurements. It is guaranteed for 5 years

Two colour digital and alphanumeric display

IP65 protection factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy