Trumeter APM LCD Multi-Function Panel Meters for Temperature, 68 mm x 68 mm
- RS Stock No.:
- 231-4119
- Mfr. Part No.:
- APM-TEMP-ANO
- Manufacturer:
- Trumeter
Subtotal (1 unit)*
€206.60
(exc. VAT)
€254.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €206.60 |
*price indicative
- RS Stock No.:
- 231-4119
- Mfr. Part No.:
- APM-TEMP-ANO
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Temperature | |
| Display Type | LCD | |
| Cutout Height | 68mm | |
| Number of Digits | 4 | |
| Depth | 53mm | |
| Cutout Width | 68mm | |
| Digit Height | 12mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL | |
| Series | APM | |
| Meter Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Temperature | ||
Display Type LCD | ||
Cutout Height 68mm | ||
Number of Digits 4 | ||
Depth 53mm | ||
Cutout Width 68mm | ||
Digit Height 12mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL | ||
Series APM | ||
Meter Type Electronic | ||
- COO (Country of Origin):
- MY
APM-TEMP-ANO
The APM (Advanced Panel Meter) Temperature Meter, with its innovative input signal optimization, is designed for use with type B, E, J, K, N, R, S and T thermocouples to an accuracy of 0.2°C. The unique display combines the readability of analogue with the precision of digital, with large readout, 40-segment bar graph, and colour-changing backlight that provides instant feedback on conditions. It is highly customizable through the free APM configuration software, including scale and range, 20-point non-linear conversion, alarms, colour changing, messaging and more.
It features two independent outputs that can be used as digital (open collector) or analogue (4-20mA).
The negative display, for darker environments where high contrast is required, features colour changing figures on a black background.
Features and Benefits
• For use with thermocouples (type B, E, J, K, N, R, S and T)
• 0.2°C accuracy
• Fully user-configurable digital panel meter
• Dynamic colour-changing backlight - green, red, white
• Remote monitoring with Trumeter Cloud when used with Trumeter IoT Gateway
• 40-segment bar graph display
• Large, high contrast, anti-glare, LCD display with wide viewing angle
• Starburst display area for messages and alarm information
• Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more
• 10 alarm setpoints & configurable digital output delay
• Two independent outputs as digital or analogue (4-20 mA)
Note
All Trumeter products come with a 3-year manufacturer's warranty
Related links
- Trumeter APM LCD Multi-Function Panel Meters for Temperature, 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Voltage 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for MPS Voltage, 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Frequency Voltage, 68 mm x 68 mm
- Trumeter APM Digital Digital Panel Multifunction Meter for Speed Flow, 68 mm x 68 mm
- Trumeter APM LCD Multi-Function Panel Meters for Current Frequency 68 mm x 68 mm
- Trumeter APM LCD Multi-Function Panel Meters for Power Current 68 mm x 68 mm
