Carlo Gavazzi LED Indicator Digital Panel Multifunction Meter for Display Facade, 14.2 mm x
- RS Stock No.:
- 256-5041
- Mfr. Part No.:
- BD40
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€184.25
(exc. VAT)
€226.63
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.25 |
*price indicative
- RS Stock No.:
- 256-5041
- Mfr. Part No.:
- BD40
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Display Facade | |
| Display Type | LED Indicator | |
| Cutout Height | 14.2mm | |
| Number of Digits | 4 | |
| Depth | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Display Facade | ||
Display Type LED Indicator | ||
Cutout Height 14.2mm | ||
Number of Digits 4 | ||
Depth 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi up based digital panel meter, 4-DGT LED indicator, for current, voltage, temperature, resistance, rate, frequency, speed and period measurements. Measuring ranges and functions easily programmable from the keypad or from the PC by means of optional UdmSoft software. UDM40 includes storage min-max functions and double level protection password.
0.1% RDG basic accuracy
TRMS AC current and voltage measurements
AC/DC current measurements are selectable full scales (200μA to 5A)
AC/DC voltage measurements are selectable full scales (200mV to 500V)
Resistance measurements are selectable full scales (
Related links
- Carlo Gavazzi LED Indicator Digital Panel Multifunction Meter for Display Facade, 14.2 mm x
- Carlo Gavazzi UDM LED Indicator Digital Panel Multifunction Meter, 14.2 mm x
- Carlo Gavazzi LDI35 LED Display Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Voltage, 14.2 mm x
- Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Current, 14.2 mm x
- Omron 7 Segment LED Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm
- Omron K3MA Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm
- Carlo Gavazzi, Type Digital LED Digital Panel Multifunction Meter
