Endress+Hauser RIA15 LCD Multi-Function Panel Meters for 4 → 20 mA, 7 mm x
- RS Stock No.:
- 256-6197
- Distrelec Article No.:
- 303-51-233
- Mfr. Part No.:
- RIA15-AAB1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€286.76
(exc. VAT)
€352.71
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.76 |
*price indicative
- RS Stock No.:
- 256-6197
- Distrelec Article No.:
- 303-51-233
- Mfr. Part No.:
- RIA15-AAB1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | 4 → 20 mA | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Cutout Height | 7mm | |
| Depth | 55.5mm | |
| Number of Digits | 5 | |
| Digit Height | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE mark | |
| Series | RIA15 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured 4 → 20 mA | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Cutout Height 7mm | ||
Depth 55.5mm | ||
Number of Digits 5 | ||
Digit Height 17mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE mark | ||
Series RIA15 | ||
- COO (Country of Origin):
- DE
Endress+Hauser RIA15 Series Multi-Function Panel Meters, 55.5mm Depth, 5 Digits Number Of Digits - RIA15-AAB1
This multi-function panel meter is a process indicator designed to display loop current measurements in industrial control panels. It provides an at-a-glance numeric readout for monitoring 4-20 mA signals in process systems, suitable for installation into standard panel cutouts and operation across a broad ambient temperature range.
Features and Benefits:
• 5-digit LCD offers precise numeric resolution for accurate readings
• 17 mm digit height ensures legible values from a distance
• Measures 4 mA to 20 mA input range for standard current loops
• Operates between -40°C and 60°C for extreme environment compatibility
• CE marked for conformity with relevant European directives
• Compact 55.5 mm depth enables shallow-panel mounting
• 17 mm digit height ensures legible values from a distance
• Measures 4 mA to 20 mA input range for standard current loops
• Operates between -40°C and 60°C for extreme environment compatibility
• CE marked for conformity with relevant European directives
• Compact 55.5 mm depth enables shallow-panel mounting
Applications
• Suitable for monitoring transmitter outputs in process plants
• Ideal for use in control cabinets requiring compact indicators
• Used for logging current-based sensor outputs in automation racks
• Can be used for retrofit upgrades of existing panel displays
• Used for local visual indication on distributed control systems
• Ideal for use in control cabinets requiring compact indicators
• Used for logging current-based sensor outputs in automation racks
• Can be used for retrofit upgrades of existing panel displays
• Used for local visual indication on distributed control systems
What display type is used and how many digits are shown?
It uses an LCD readout configured to present five digits, allowing fine granularity in current measurement.
What panel cutout size is required for mounting?
The unit requires a rectangular cutout measuring 92 mm by 45 mm for flush installation.
How does the instrument behave under temperature extremes?
The device maintains operational capability across a specified range from -40°C up to 60°C without degradation of display function.
Which electrical quantity does the meter measure?
It is intended to indicate electrical current in process loops, specifically accommodating industry-standard mA signals.
Are there any approvals relevant to compliance?
The instrument carries a CE mark indicating conformity with applicable European requirements.
Related links
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for HART Signal 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Process Indicator for HART Signal 96 mm x 48 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Process Indicator for Current 96 mm x 48 mm
- Endress+Hauser RID16 LCD Multi-Function Panel Meters
