Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, 45 mm x 92 mm
- RS Stock No.:
- 267-9441
- Distrelec Article No.:
- 303-84-403
- Mfr. Part No.:
- RIA15-AAC1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€286.76
(exc. VAT)
€352.71
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.76 |
*price indicative
- RS Stock No.:
- 267-9441
- Distrelec Article No.:
- 303-84-403
- Mfr. Part No.:
- RIA15-AAC1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | Current | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Number of Digits | 5 | |
| Depth | 55.5mm | |
| Cutout Width | 92mm | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | RIA15 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured Current | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Number of Digits 5 | ||
Depth 55.5mm | ||
Cutout Width 92mm | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series RIA15 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser process indicator is available with 4 to 20 mA or with HART protocol. In the HART version up to 4 measured values of one sensor can be indicated in alternation. For this the indicator can be set as primary or secondary HART master and actively inquire the values from the sensor.
Scalable display value
Panel mount housing or field housing as local display
Related links
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for HART Signal 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters, 7 mm x
- Endress+Hauser RIA15 LCD Process Indicator for Current 96 mm x 48 mm
- Endress+Hauser RIA15 LCD Process Indicator for HART Signal 96 mm x 48 mm
