Endress+Hauser RIA45 LCD Digital Panel Multifunction Meter for RTD Temperature Prob, 45 mm x 92 mm
- RS Stock No.:
- 256-6198
- Distrelec Article No.:
- 303-51-234
- Mfr. Part No.:
- RIA45-A1C1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€417.55
(exc. VAT)
€513.59
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.55 |
*price indicative
- RS Stock No.:
- 256-6198
- Distrelec Article No.:
- 303-51-234
- Mfr. Part No.:
- RIA45-A1C1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | RTD Temperature Prob | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Depth | 16.7mm | |
| Cutout Width | 92mm | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE mark | |
| Series | RIA45 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured RTD Temperature Prob | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Depth 16.7mm | ||
Cutout Width 92mm | ||
Number of Digits 5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE mark | ||
Series RIA45 | ||
- COO (Country of Origin):
- DE
Endress+Hauser RIA45 Series Digital Panel Multifunction Meter, 5 Digit Display, Cutout 92mmx45mm - RIA45-A1C1
This digital panel multifunction meter provides panel-mounted indication for process signals in industrial environments. It presents measured electrical variables on an LCD display and is intended for integration into control panels where clear numeric readouts are required. The device operates across a wide ambient temperature range and conforms to relevant CE marking requirements for use in European installations.
Features and Benefits:
• Five-digit readout gives high-resolution numeric indication
• Measures current, voltage and resistance for versatile monitoring
• Accepts input down to 4 mA, 10 V, 30 Ω for low-range detection
• Supports up to 20 mA, 30 V, 3 000 Ω for broad measurement span
• LCD display offers clear visibility of measured values
• Operates between -20 °C and 60 °C for varied site conditions
• Measures current, voltage and resistance for versatile monitoring
• Accepts input down to 4 mA, 10 V, 30 Ω for low-range detection
• Supports up to 20 mA, 30 V, 3 000 Ω for broad measurement span
• LCD display offers clear visibility of measured values
• Operates between -20 °C and 60 °C for varied site conditions
Applications
• Suitable for monitoring 4-20 mA control loops in process plants
• Ideal for displaying voltage and resistance on test benches
• Used with control panels requiring a 92 x 45 mm cutout mounting
• Can be used as a replacement for existing industrial panel meters
• Used for on-site measurement verification during maintenance
• Ideal for displaying voltage and resistance on test benches
• Used with control panels requiring a 92 x 45 mm cutout mounting
• Can be used as a replacement for existing industrial panel meters
• Used for on-site measurement verification during maintenance
What physical panel aperture is required for installation?
The unit is designed to fit into a 92 mm x 45 mm rectangular cutout for standard panel mounting.
Which measured parameters can be displayed simultaneously?
The device is configured to present numeric values for one selected parameter at a time — current, voltage or resistance — via the LCD.
How finely can low signals be detected by the instrument?
It can register inputs as low as 4 mA, 10 V, 30 Ω, allowing detection of small signal levels in control circuits.
What approvals indicate suitability for use in European systems?
It carries CE marking to indicate conformity with applicable European directives.
How many digits are available for readout and why does that matter?
The display provides five digits, which enhances the granularity of measurements for process monitoring.
Related links
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Current Voltage 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Current Resistance 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Temperature Resistance 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Current Temperature 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Voltage Current 92 mm x 45 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Endress+Hauser RMA42 LCD Digital Panel Multifunction Meter for RTD Temperature Prob
