Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Current, Voltage, Temperature, Resistance, 92 mm x 45 mm
- RS Stock No.:
- 288-5923
- Distrelec Article No.:
- 304-26-862
- Mfr. Part No.:
- RIA45-A1B1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€480.49
(exc. VAT)
€591.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €480.49 |
*price indicative
- RS Stock No.:
- 288-5923
- Distrelec Article No.:
- 304-26-862
- Mfr. Part No.:
- RIA45-A1B1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Current, Voltage, Temperature, Resistance | |
| Display Type | LCD | |
| Cutout Height | 92mm | |
| Depth | 151mm | |
| Number of Digits | 5 | |
| Cutout Width | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX, TIIS, NEPSI, CSA | |
| Meter Type | Loop Powered LCD Indicator | |
| Series | RIA45 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Current, Voltage, Temperature, Resistance | ||
Display Type LCD | ||
Cutout Height 92mm | ||
Depth 151mm | ||
Number of Digits 5 | ||
Cutout Width 45mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX, TIIS, NEPSI, CSA | ||
Meter Type Loop Powered LCD Indicator | ||
Series RIA45 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser RIA452 can provide power directly to two-wire transmitters connected, intrinsically safe as an option. Up to eight freely programmable relays monitor the measured value for limit value overshoot and undershoot. Other operating modes for the relays include sensor or device malfunction, batch and pump control functions (e.g. alternating pump control).
5-digit 7-segment LC display, backlit
1 or 2 universal inputs
1 or 2 calculated values and linearization table
Related links
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Current Voltage 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Voltage Current 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Current Resistance 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Multi-Function Panel Meters for Temperature Resistance 92 mm x 45 mm
- Endress+Hauser RIA45 LCD Digital Panel Multifunction Meter for RTD Temperature Prob, 45 mm x 92 mm
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Temperature, Resistance
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Resistance, Voltage
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Temperature Voltage, Current
