Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Resistance, Current, Temperature, Voltage
- RS Stock No.:
- 267-9449
- Distrelec Article No.:
- 303-84-411
- Mfr. Part No.:
- RIA46-A1C1A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€504.47
(exc. VAT)
€620.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €504.47 |
*price indicative
- RS Stock No.:
- 267-9449
- Distrelec Article No.:
- 303-84-411
- Mfr. Part No.:
- RIA46-A1C1A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Resistance, Current, Temperature, Voltage | |
| Display Type | LCD | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | RIA46 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Resistance, Current, Temperature, Voltage | ||
Display Type LCD | ||
Number of Digits 5 | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series RIA46 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser field meter with control unit, that measured analogue values are indicated, evaluated and calculated by the field indicator. With the integrated loop power supply two-wire sensors can be powered. The universal inputs enable the connection of current, voltage, RTDs and TCs. Limit values can be monitored and relays can be switched. Via analogue outputs process signals can be forwarded.
Digital status output
Signal adjustment and conversion
SIL2 approval
Related links
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Temperature Resistance, Current
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Temperature, Voltage
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Resistance, Voltage
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Voltage Current, Temperature
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Resistance Current, Temperature
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Resistance Voltage, Temperature
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Temperature Voltage, Current
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Temperature Voltage, Resistance
