Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Temperature, Current, Voltage, Resistance

Subtotal (1 unit)*

€555.52

(exc. VAT)

€683.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€555.52

*price indicative

RS Stock No.:
288-6545
Distrelec Article No.:
304-26-910
Mfr. Part No.:
RIA46-A1B1A
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Properties Measured

Temperature, Current, Voltage, Resistance

Product Type

Multi-Function Panel Meters

Display Type

LCD

Number of Digits

5

Depth

96mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA General Purpose, ATEX

Series

RIA46

COO (Country of Origin):
DE
The Endress+Hauser RIA46 is a process indicator with control unit. The multifunctional field meter indicates, evaluates, and calculates analog measured values. The universal inputs enable the connection of current, voltage, RTDs and TCs. Limit values can be monitored and relays can be switched. Via analog outputs process signals can be forwarded. Two-wire sensors can be powered by the integrated loop power supply. The RIA46 has a display, analog inputs for process and status signals, analog and digital outputs, and an interface for configuration.

5-digit 7-segment LC display, backlit

1 or 2 universal inputs

1 or 2 calculated values and linearization table

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy