WIKA Model DIH50 LCD Digital Panel Multifunction Meter for Temperature, 78 mm x 78 mm
- RS Stock No.:
- 269-0253
- Mfr. Part No.:
- 36241547
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€687.80
(exc. VAT)
€845.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €687.80 |
*price indicative
- RS Stock No.:
- 269-0253
- Mfr. Part No.:
- 36241547
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Properties Measured | Temperature | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 78mm | |
| Depth | 78mm | |
| Number of Digits | 5 | |
| Cutout Width | 78mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Maximum Measurement | 999999 | |
| Series | Model DIH50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Properties Measured Temperature | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 78mm | ||
Depth 78mm | ||
Number of Digits 5 | ||
Cutout Width 78mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
Maximum Measurement 999999 | ||
Series Model DIH50 | ||
- COO (Country of Origin):
- DE
The WIKA DIH series field indicators are 4 to 20 mA current loop indicators which can, in addition, offer a superimposed HART communication between the connected transmitter and the control room. Thus the indication range and units are automatically adopted dependent on the settings of the connected HART transmitter. Common units for temperature and pressure are already saved as it works. An additional User unit can be programmed optionally.
Indication range 9999 to 99999 bar graph
Display for unit and diverse status messages
Related links
- WIKA Model DI10 LED Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- WIKA Model GCS-1 LED Digital Panel Multifunction Meter for Weight, 96 mm x 96 mm
- WIKA Model DI25 LED Digital Panel Multifunction Meter for Resistance Current, 48 mm x 96 mm
- WIKA Model DI25 LED Digital Panel Multifunction Meter for Current Resistance, 48 mm x 96 mm
- RS PRO Stainless Steel Butt with a Lift Off Pin 102 mm x 78 mm x 2.5 mm
- Schneider Electric PrismaSeT G Series Plastic Cable Strap for Use with PrismaSeT PrismaSeT P Cubicle 27 mm x 78 mm x
- Siemens Metal Cover for Use with 3SE51 x 78 mm x 40mm
- RS PRO Stainless Steel Butt with a Lift Off Pin 102 mm x 78 mm x 2.5 mm
