WIKA Model DI10 LED Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- RS Stock No.:
- 269-0869
- Mfr. Part No.:
- 14019785
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€297.08
(exc. VAT)
€365.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.08 |
*price indicative
- RS Stock No.:
- 269-0869
- Mfr. Part No.:
- 14019785
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Properties Measured | Current | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 48mm | |
| Number of Digits | 4 | |
| Depth | 38mm | |
| Cutout Width | 96mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Minimum Measurement | -1999 | |
| Series | Model DI10 | |
| Maximum Measurement | 9999 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Properties Measured Current | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 48mm | ||
Number of Digits 4 | ||
Depth 38mm | ||
Cutout Width 96mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
Minimum Measurement -1999 | ||
Series Model DI10 | ||
Maximum Measurement 9999 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- DE
The WIKA DI10 digital indicator, with its small mounting depth, is ideally suited for mounting in applications with limited mounting space. The digital indicator is suitable for industry-standard 4 to 20 mA current loop signals. The power supply for the display comes directly from the current loop, so no additional power supply is needed.
It is used in machine building and plant construction
Linearization with up to 10 programmable points
Related links
- WIKA Model DI10 LED Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- WIKA Model DI25 LED Digital Panel Multifunction Meter for Resistance Current, 48 mm x 96 mm
- WIKA Model DI25 LED Digital Panel Multifunction Meter for Current Resistance, 48 mm x 96 mm
- WIKA Model GCS-1 LED Digital Panel Multifunction Meter for Weight, 96 mm x 96 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for AC Voltage 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Voltage AC 48 mm x 96 mm
- Gefran 4A LED Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for DC Voltage 48 mm x 96 mm
