WIKA Model DI25 LED Digital Panel Multifunction Meter for Resistance, Voltage, Current, 48 mm x 96 mm
- RS Stock No.:
- 269-0856
- Mfr. Part No.:
- 13259360
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€384.79
(exc. VAT)
€473.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.79 |
*price indicative
- RS Stock No.:
- 269-0856
- Mfr. Part No.:
- 13259360
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Resistance, Voltage, Current | |
| Display Type | LED | |
| Cutout Height | 48mm | |
| Number of Digits | 4 | |
| Depth | 98mm | |
| Cutout Width | 96mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Meter Type | Digital | |
| Series | Model DI25 | |
| Maximum Measurement | 99999 | |
| Minimum Measurement | -1999 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Resistance, Voltage, Current | ||
Display Type LED | ||
Cutout Height 48mm | ||
Number of Digits 4 | ||
Depth 98mm | ||
Cutout Width 96mm | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
Meter Type Digital | ||
Series Model DI25 | ||
Maximum Measurement 99999 | ||
Minimum Measurement -1999 | ||
- COO (Country of Origin):
- JP
The WIKA DI25 digital indicator is a multi-function, competitively-priced instrument for a wide variety of measuring tasks. The multi-function input has 18 different input configurations, which can be selected via the rear connections and also by selection of the appropriate input signal within the instrument configuration.In this way it is possible to connect both transmitters with current or voltage signals and resistance thermometers or thermocouples to the same instrument.
Multi function input for current and voltage signals and thermocouples and resistance thermometers
It has Ingress protection IP66
Related links
- WIKA Model DI25 LED Digital Panel Multifunction Meter for Current Resistance, 48 mm x 96 mm
- WIKA Model DI10 LED Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- Gefran 4A LED Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for AC Voltage 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Voltage AC 48 mm x 96 mm
- Carlo Gavazzi LDI35 LED Display Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for DC Voltage 48 mm x 96 mm
- WIKA Model GCS-1 LED Digital Panel Multifunction Meter for Weight, 96 mm x 96 mm
