Baumer PA418 LED Digital Panel Multifunction Meter for AC Voltage, AC Current, 48 mm x 96 mm

Subtotal (1 unit)*

€489.14

(exc. VAT)

€601.64

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€489.14

*price indicative

RS Stock No.:
611-3332
Mfr. Part No.:
PA418.064AX01
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Digital Panel Multifunction Meter

Properties Measured

AC Voltage, AC Current

Display Type

LED

Cutout Height

48mm

Depth

83mm

Cutout Width

96mm

Number of Digits

5

Digit Height

14mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 94 V-0

Series

PA418

Minimum Measurement

-19999

Maximum Measurement

19999

Meter Type

Electrical

COO (Country of Origin):
ES

PA 418 series universal indicators


Process / Temperature / Charge cell universal indicators size 48 x 96 mm.

Device configurable as an indicator: process for input signal voltage ±10 V or current ±20 mA; temperature for Pt100 temperature probe thermocouple J, K, T; for charge cell ±15, ±30 or ±150 mV; for potentiometer.

Programming using 3 keys on front panel.

14 mm 3-colour LED display: red, green and amber.

Version with serial connection (PA418 214).

Tare, Min., Max., functions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy