Carlo Gavazzi DI3DINAV5AD0 7 Segment LED Multi-Function Panel Meters for Current, Voltage, 89 mm x 53.5 mm
- RS Stock No.:
- 286-4866
- Distrelec Article No.:
- 176-95-059
- Mfr. Part No.:
- DI3DINAV5AD0XX
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€128.23
(exc. VAT)
€157.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.23 |
*price indicative
- RS Stock No.:
- 286-4866
- Distrelec Article No.:
- 176-95-059
- Mfr. Part No.:
- DI3DINAV5AD0XX
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Properties Measured | Current, Voltage | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 7 Segment LED | |
| Cutout Height | 89mm | |
| Cutout Width | 53.5mm | |
| Number of Digits | 3 | |
| Depth | 58.5mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Series | DI3DINAV5AD0 | |
| Meter Type | Ammeter | |
| Maximum Measurement | 999 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Properties Measured Current, Voltage | ||
Product Type Multi-Function Panel Meters | ||
Display Type 7 Segment LED | ||
Cutout Height 89mm | ||
Cutout Width 53.5mm | ||
Number of Digits 3 | ||
Depth 58.5mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
Series DI3DINAV5AD0 | ||
Meter Type Ammeter | ||
Maximum Measurement 999 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Panel Meters and Controllers AC Ammeter or Voltmeter with 3-dgt μP-based meter with double input for AC currents or voltages. With 20 selectable CV/VT primary ranges.
3-dgt μP-based for AC currents or voltages
Selectable CT/VT primary range
DIN-rail mounting
Related links
- Emko ESM 7 Segment 29 mm x 71 mm
- Carlo Gavazzi LDI35 CF Single Line AC/DC Frequency AC/DC
- HENSEL FP Series Polycarbonate Spacer for Use with DIN Rails ENYSTAR 29.5 mm x 53.5 mm
- Legrand Metal Set de fixation 32.5 mm x 53.5 mm x 18mm
- RS PRO 7 Segment LED Digital Panel Multifunction Meter for Temperature, Resistance
- RS PRO 7 Segment LED Digital Panel Multifunction Meter for Current, Voltage
- microSYST MIPAN 7 Segment LED Digital Panel Multifunction Meter for Profinet, 22.2 mm x 93 mm
- Schneider Electric Harmony 7 Segment LED Digital Panel Multifunction Meter for Voltage 29.5 mm x 51.5 mm
