Kubler 6544 Digital Panel Multifunction Meter for Frequency, Time, Pulse, 45 mm x 92 mm
- RS Stock No.:
- 287-2595
- Distrelec Article No.:
- 137-54-701
- Mfr. Part No.:
- 6544011300
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€342.53
(exc. VAT)
€421.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.53 |
*price indicative
- RS Stock No.:
- 287-2595
- Distrelec Article No.:
- 137-54-701
- Mfr. Part No.:
- 6544011300
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Properties Measured | Frequency, Time, Pulse | |
| Product Type | Digital Panel Multifunction Meter | |
| Cutout Height | 45mm | |
| Depth | 93.1mm | |
| Cutout Width | 92mm | |
| Number of Digits | 6 | |
| Digit Height | 14mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | 2014/35/EU, RoHS, CE, 2011/65/EU, EN 61010 part 1, Low Voltage Directive 2014/30/EU | |
| Meter Type | Multifunction | |
| Series | 6544 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Properties Measured Frequency, Time, Pulse | ||
Product Type Digital Panel Multifunction Meter | ||
Cutout Height 45mm | ||
Depth 93.1mm | ||
Cutout Width 92mm | ||
Number of Digits 6 | ||
Digit Height 14mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals 2014/35/EU, RoHS, CE, 2011/65/EU, EN 61010 part 1, Low Voltage Directive 2014/30/EU | ||
Meter Type Multifunction | ||
Series 6544 | ||
- COO (Country of Origin):
- DE
The Kübler Electronic multifunction device and is a voltage-powered multifunction counter with 4 functions in one device for Pulse, position, frequency and speed display, timer and short time meter. With 6-digit LED display for NPN, PNP input signals.
IP65 rated
Related links
- Kubler 6544 Digital Panel Multifunction Meter for Pulse Time, 45 mm x 92 mm
- Kubler CODIX 566 LED Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Kubler CODIX 565 LED Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Kubler CODIX 565 LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Omron K3HB LED Digital Panel Multifunction Meter for Speed 45 mm x 92 mm
- Omron K3HB LED Digital Panel Multifunction Meter for Time 45 mm x 92 mm
- RS PRO LED Digital Panel Multifunction Meter for Power Frequency 92 mm x 92 mm
- RS PRO LED Digital Panel Multifunction Meter for Voltage Frequency Current, 92 mm x 92 mm
