PeakTech LDP LED Digital Panel Multifunction Meter for Voltage, Current, 46.5 mm x 69.5 mm
- RS Stock No.:
- 288-4725
- Distrelec Article No.:
- 301-43-579
- Mfr. Part No.:
- LDP-235
- Manufacturer:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4725
- Distrelec Article No.:
- 301-43-579
- Mfr. Part No.:
- LDP-235
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Voltage, Current | |
| Display Type | LED | |
| Cutout Height | 46.5mm | |
| Cutout Width | 69.5mm | |
| Number of Digits | 3.5 | |
| Digit Height | 14mm | |
| Standards/Approvals | No | |
| Series | LDP | |
| Maximum Measurement | 500 V | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Voltage, Current | ||
Display Type LED | ||
Cutout Height 46.5mm | ||
Cutout Width 69.5mm | ||
Number of Digits 3.5 | ||
Digit Height 14mm | ||
Standards/Approvals No | ||
Series LDP | ||
Maximum Measurement 500 V | ||
- COO (Country of Origin):
- DE
The LED Voltmeter Module in red is designed for accurate measurement of voltage and current in DC circuits. With a voltage measuring range from 0 to 500 volts and a current measuring range from 200 micro amps to 2 amps.
RoHS compliant
Related links
- PeakTech LDP LCD Digital Panel Multifunction Meter for Voltage 19.5 mm x 43.5 mm
- PeakTech LDP LCD Digital Panel Multifunction Meter for DC Voltage 38 mm x 54 mm
- Red Lion LD2S LED Digital Panel Multifunction Meter
- Carlo Gavazzi, Type Digital LED Digital Panel Multifunction Meter
- RS PRO 7 Segment LED Digital Panel Multifunction Meter for Current, Voltage
- Lovato Electric 3 Phase, Type Digital LED Digital Panel Multifunction Meter
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- Red Lion LDA LED Digital Panel Multifunction Meter for Current, Voltage
