Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current, Voltage, Temperature, Resistance
- RS Stock No.:
- 288-5974
- Distrelec Article No.:
- 304-26-919
- Mfr. Part No.:
- RIA46-B1D2A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€794.23
(exc. VAT)
€976.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €794.23 |
*price indicative
- RS Stock No.:
- 288-5974
- Distrelec Article No.:
- 304-26-919
- Mfr. Part No.:
- RIA46-B1D2A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Current, Voltage, Temperature, Resistance | |
| Display Type | LCD | |
| Depth | 96mm | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA General Purpose, ATEX | |
| Series | RIA46 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Current, Voltage, Temperature, Resistance | ||
Display Type LCD | ||
Depth 96mm | ||
Number of Digits 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA General Purpose, ATEX | ||
Series RIA46 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser RIA46 is a process indicator with control unit. The multifunctional field meter indicates, evaluates, and calculates analog measured values. The universal inputs enable the connection of current, voltage, RTDs and TCs. Limit values can be monitored and relays can be switched. Via analog outputs process signals can be forwarded. Two-wire sensors can be powered by the integrated loop power supply. The RIA46 has a display, analog inputs for process and status signals, analog and digital outputs, and an interface for configuration.
5-digit 7-segment LC display, backlit
1 or 2 universal inputs
1 or 2 calculated values and linearization table
Related links
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Resistance, Voltage
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Voltage Current, Resistance
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Resistance Voltage, Temperature
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Temperature Voltage, Resistance
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Temperature Voltage, Current
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Resistance Temperature, Current
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Temperature, Voltage
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Voltage Current, Temperature
