Endress+Hauser RIA15 LCD Process Indicator for Current, HART Signal, 45mm x 92mm
- RS Stock No.:
- 288-6532
- Mfr. Part No.:
- RIA15-BAB2
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€387.42
(exc. VAT)
€476.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.42 |
*price indicative
- RS Stock No.:
- 288-6532
- Mfr. Part No.:
- RIA15-BAB2
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | Current, HART Signal | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Cutout Width | 92mm | |
| Number of Digits | 5 Digit | |
| Depth | 4.5mm | |
| Series | RIA15 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured Current, HART Signal | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Number of Digits 5 Digit | ||
Depth 4.5mm | ||
Series RIA15 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser loop-powered process indicator RIA15 displays 4 to 20 mA measured values or optionally up to four of a sensor's HART process variables in all industries. The RIA15 has 5-digit measured value display with 17 mm (0.67 in) digit height with dimension, bar graph and activatable backlighting and can be use for panel-mount housing or field housing as local display.
Easy configuration and on-site parameter setup with 3 front-mounted key push buttons
No external power supply is necessary, the device is powered directly from current loop
Perfect solution if measuring points are difficult to access, especially if long
No external power supply is necessary, the device is powered directly from current loop
Perfect solution if measuring points are difficult to access, especially if long
Related links
- Endress+Hauser RIA15 LCD Process Indicator for Current 45mm x 92mm
- Endress+Hauser RIA15 LCD Process Indicator for Current Signal, 45mm x 92mm
- Endress+Hauser RIA15 LCD Process Indicator for Current, 45mm x 92mm
- Endress+Hauser RIA15 LCD Process Indicator for Current 45mm x 92mm
- Endress+Hauser RIA15 LCD Process Indicator for 4 → 20 mA 96mm x 48mm
- Endress+Hauser LCD Digital Panel Multi-Function Meter for Analog 45mm x 92mm
- Endress+Hauser RIA452 LCD Process Indicator for Current Signal, 92mm x 92mm
- Endress+Hauser RIA45 LCD Process Indicator, 92mm x 45mm
