Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, 45 mm x 92 mm
- RS Stock No.:
- 288-6539
- Distrelec Article No.:
- 304-26-835
- Mfr. Part No.:
- RIA15-8AA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€267.24
(exc. VAT)
€328.71
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.24 |
*price indicative
- RS Stock No.:
- 288-6539
- Distrelec Article No.:
- 304-26-835
- Mfr. Part No.:
- RIA15-8AA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Current | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Cutout Width | 92mm | |
| Depth | 4.5mm | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL C/US, ATEX, CSA, EAC | |
| Meter Type | Loop Powered LCD Indicator | |
| Series | RIA15 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Current | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Depth 4.5mm | ||
Number of Digits 5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL C/US, ATEX, CSA, EAC | ||
Meter Type Loop Powered LCD Indicator | ||
Series RIA15 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser loop-powered process indicator RIA15 displays 4 to 20 mA measured values or optionally up to four of a sensor's HART process variables in all industries. The RIA15 has 5-digit measured value display with 17 mm (0.67 in) digit height with dimension, bar graph and activatable backlighting and can be use for panel-mount housing or field housing as local display.
Easy configuration and on-site parameter setup with 3 front-mounted key push buttons
No external power supply is necessary, the device is powered directly from current loop
Perfect solution if measuring points are difficult to access, especially if long
Related links
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for HART Signal 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter, 45 mm x 92 mm
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters, 7 mm x
- Endress+Hauser RIA15 LCD Process Indicator for Current 96 mm x 48 mm
- Endress+Hauser RIA15 LCD Process Indicator for HART Signal 96 mm x 48 mm
