Sifam Tinsley Beta G1 LCD Digital Panel Multifunction Meter for Voltage, 22.2 mm x 68 mm
- RS Stock No.:
- 886-1800
- Mfr. Part No.:
- BT32-BR1CQ00000000
- Manufacturer:
- Sifam Tinsley
Get a bulk buy discount
Add 5 more to save €8.35
View bulk pricing optionsSubtotal (1 unit)*
€54.46
(exc. VAT)
€66.99
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €54.46 | - |
| 5 - 9 | €52.79 | €8.35 |
| 10 + | €51.61 | €28.50 |
*price indicative
- RS Stock No.:
- 886-1800
- Mfr. Part No.:
- BT32-BR1CQ00000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Voltage | |
| Display Type | LCD | |
| Cutout Height | 22.2mm | |
| Number of Digits | 3.5 | |
| Cutout Width | 68mm | |
| Depth | 60mm | |
| Digit Height | 12.7mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ASTA, CE, CSA, UL | |
| Series | Beta G1 | |
| Meter Type | Electronic | |
| Maximum Measurement | 20 V | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Voltage | ||
Display Type LCD | ||
Cutout Height 22.2mm | ||
Number of Digits 3.5 | ||
Cutout Width 68mm | ||
Depth 60mm | ||
Digit Height 12.7mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ASTA, CE, CSA, UL | ||
Series Beta G1 | ||
Meter Type Electronic | ||
Maximum Measurement 20 V | ||
Non Compliant
- COO (Country of Origin):
- IN
Beta G1 Digital Panel Meter
Beta G1 is a digital panel meter designed for industrial applications, which frequently requires precise and on-site adjustment of the display range. It can be used in industrial automation and for laboratory uses.
3/64 DIN indicator
3-1/2 digit 0.5" high LCD display (non backlit or -ve image red) bright red backlighting
Limited range display scaling
Span adjustment and offset adjustment through potentiometer
Sifam Tinsley Multifunction Meter
Related links
- Sifam Tinsley Beta G1 LCD Digital Panel Multifunction Meter for Current, 22.2 mm x 68 mm
- Sifam Tinsley Beta G1 LCD Digital Panel Multifunction Meter for Voltage, 22.2 mm x 68 mm
- Sifam Tinsley Beta G2 LCD Digital Panel Multifunction Meter for Voltage, 22.2 mm x 68 mm
- Sifam Tinsley Beta 7 Segment Digital Display Digital Panel Multifunction Meter for DC Current 22.2 mm x
- Sifam Tinsley Beta 7 Segment Digital Display Digital Panel Multifunction Meter for DC Voltage 22.2 mm x
- Sifam Tinsley Beta 90 7 Segment Digital Panel Multifunction Meter for Voltage, 22.2 mm x 45 mm
- Sifam Tinsley Beta 90 7 Segment Digital Display Digital Panel Multifunction Meter for Voltage, 22.2 mm x 48 mm
- Sifam Tinsley Beta 90 7 Segment Digital Display Digital Panel Multifunction Meter for DC Voltage, 22.2 mm x 92 mm
