Red Lion CUB5RT LCD Digital Panel Multifunction Meter for Temperature, 54.6 mm x 76.2 mm
- RS Stock No.:
- 905-5504
- Mfr. Part No.:
- CUB5RTB0
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€250.42
(exc. VAT)
€308.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €250.42 |
*price indicative
- RS Stock No.:
- 905-5504
- Mfr. Part No.:
- CUB5RTB0
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Temperature | |
| Display Type | LCD | |
| Cutout Height | 54.6mm | |
| Number of Digits | 5 | |
| Cutout Width | 76.2mm | |
| Depth | 43.4mm | |
| Digit Height | 12.2mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CISPR 11 Class A, EN 61326-1, IEC/EN 61010-1 | |
| Series | CUB5RT | |
| Meter Type | Electronic | |
| Maximum Measurement | 850 °C | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Temperature | ||
Display Type LCD | ||
Cutout Height 54.6mm | ||
Number of Digits 5 | ||
Cutout Width 76.2mm | ||
Depth 43.4mm | ||
Digit Height 12.2mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CISPR 11 Class A, EN 61326-1, IEC/EN 61010-1 | ||
Series CUB5RT | ||
Meter Type Electronic | ||
Maximum Measurement 850 °C | ||
- COO (Country of Origin):
- US
CUB5RT Miniature Electronic RTD Meter
The CUB5RT provides the user with the ultimate flexibility, from its complete user programming to the optional setpoint control and communications capability.
It accepts an RTD input and provides a temperature display in ̊F or ̊C. The meter also features minimum and maximum display capture, display offset, ̊F or ̊C indicator and programmable user input.
• 5-digit (12.2 mm) LCD display
• LCD reflective or green/red LED backlighting
• RTD inputs
• Programmable temperature offset
• Selectable ̊F or ̊C with 1° or 0.1° resolution
• ̊ F or ̊C display annunciators
• Minimum and maximum display capture
• Operates from 9-28 V dc power source
• Front panel or Crimson® programmable
• Display colour change capability at setpoint output
• NEMA 4X/IP65 sealed front bezel
Red Lion
Related links
- Red Lion CUB5 LCD Digital Panel Multifunction Meter for Voltage 39 mm x 75 mm
- Red Lion CUB5 LCD Digital Panel Multifunction Meter for Temperature, 39 mm x 75 mm
- Red Lion CUB4 LCD Digital Panel Multifunction Meter for Current, 33 mm x 68 mm
- Red Lion CUB5 LCD Digital Panel Multifunction Meter for Voltage 32.8 mm x 68 mm
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 96 mm
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 45 mm
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 45 mm
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 96 mm
