Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 96 mm
- RS Stock No.:
- 231-9842
- Distrelec Article No.:
- 302-42-067
- Mfr. Part No.:
- PM500D0400800F00
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€462.20
(exc. VAT)
€568.51
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.20 |
*price indicative
- RS Stock No.:
- 231-9842
- Distrelec Article No.:
- 302-42-067
- Mfr. Part No.:
- PM500D0400800F00
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Properties Measured | Digital Signal | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | 4.3 in TFT LCD | |
| Cutout Height | 45mm | |
| Cutout Width | 96mm | |
| Depth | 92.2mm | |
| Number of Digits | 9 | |
| Digit Height | 12.7mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UK CA, UL | |
| Series | PM-50 | |
| Meter Type | Digital | |
| Maximum Measurement | 200 V | |
| Minimum Measurement | 100, 200 mV | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Properties Measured Digital Signal | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type 4.3 in TFT LCD | ||
Cutout Height 45mm | ||
Cutout Width 96mm | ||
Depth 92.2mm | ||
Number of Digits 9 | ||
Digit Height 12.7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UK CA, UL | ||
Series PM-50 | ||
Meter Type Digital | ||
Maximum Measurement 200 V | ||
Minimum Measurement 100, 200 mV | ||
- COO (Country of Origin):
- US
monitor your equipment and see your data like never before with Red Lions Graphical Panel Meter, PM-50. This next-generation graphical panel meter connects you to the information that matters most, where and when you need it most. Unplug your old meter, insert PM-50, connect it to Wi-Fi, and start harvesting your data. Creating a smart plant floor has never been easier.
The Red Lion smart-device connectivity frees critical data from the confines of the plant floor, so you can remotely gather the workflow and process insights you need to increase production throughout. Instant notifications reduce downtime by keeping you on top of equipment needs. On the panel, a touchscreen interface loaded with vibrant, user-friendly graphics allows you to swipe and view more data with less effort. Its modular design grows with you. A built-in set-up wizard and available mobile programming app means anyone can program the meter. With PM-50, the simplicity of a panel meter meets the power of your connected future.
DISPLAY
4.3 Full colour graphical touchscreen
Dual screen display, swipe for an additional 2 screens
DIN METER SIZE
Easily replaces 1/8 DIN products
DIGITAL INPUT MODELS
Count, rate & time
GRAPHICAL DISPLAY
Full colour touchscreen
Intuitive screens
Multiple displays
SIMPLE PROGRAMMING
Start-up Wizard
Programming App
Web server
ALARM NOTIFICATION
Display colour change
Focuses attention
DATA ACCESS
Wi-Fi
Modbus/RS485
Ethernet & RS232
MODULAR CONSTRUCTION
Plug-in play modules
Upgradeable firmware
Outputs, power & comms
EASY FIELD REPLACEMENT
Use existing wiring
4.3"" - 1/8 DIN products
3.5"" - 1/16 DIN products
SMART DEVICE CAPABILITIES
Functionality
Programming
Connectivity
Related links
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 96 mm
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 45 mm
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 45 mm
- Carlo Gavazzi LCD Digital Panel Multifunction Meter for Power, 96 mm x 96 mm
- Socomec LCD Digital Panel Multifunction Meter for Voltage Power Frequency, 96 mm x 96 mm
- HOBUT M850 LCD Digital Panel Multifunction Meter for Voltage Frequency Current, 96 mm x 96 mm
- Omron K3HB LCD Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Omron K3MA LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
