Siemens Ultrasonic Heat Meter
- RS Stock No.:
- 639-092
- Mfr. Part No.:
- UH50-A21-00 / S55561-F113
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€456.00
(exc. VAT)
€560.88
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.00 |
*price indicative
- RS Stock No.:
- 639-092
- Mfr. Part No.:
- UH50-A21-00 / S55561-F113
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Ultrasonic Heat Meter | |
| Mounting Type | Wall Mounting | |
| Height | 42mm | |
| Length | 143mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Ultrasonic Heat Meter | ||
Mounting Type Wall Mounting | ||
Height 42mm | ||
Length 143mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Ultrasonic heat meter designed for precise thermal energy measurement in residential or small commercial systems. It supports a flow rate of 1.5 m³/h and features a sensor connections with threaded fittings. Its lightweight build and streamlined dimensions make it easy to install in tight spaces. The device is optimized for quick setup and reliable performance across varied heating applications.
IP54 protection
Non wearing due to non moving parts
RoHS and CE compliant
Non wearing due to non moving parts
RoHS and CE compliant
Related links
- Siemens Ultrasonic Heat Meter
- Siemens Ultrasonic Heating/Cooling Meter
- Micronics U1000MKII-HM Series Fixed Ultrasonic Heat/Energy Meter Flow Meter for Liquid 10 m/s Max
- Siemens Ultrasonic Level Ultrasonic
- Siemens Ultrasonic Level Transmitter PC Body, ATEX-Rated
- Siemens Ultrasonic Level Controller - Panel Mount, 10 → 32 V dc 2
- Siemens WSM515 Series Heat/Cooling Energy Meters Flow Sensor
- Siemens WSM525 Series Heat/Cooling Energy Meters Flow Sensor
