Siemens Room Sensor
- RS Stock No.:
- 639-240
- Mfr. Part No.:
- QFA4160 / BPZ:QFA4160
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,103.57
(exc. VAT)
€1,357.39
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,103.57 |
*price indicative
- RS Stock No.:
- 639-240
- Mfr. Part No.:
- QFA4160 / BPZ:QFA4160
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Room Sensor | |
| Mounting Type | Wall Mounting | |
| Height | 144mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Room Sensor | ||
Mounting Type Wall Mounting | ||
Height 144mm | ||
Length 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Room sensor measures both humidity and temperature at DC 0 to 10V, offering high precision for demanding environments. It is supplied with a calibration certificate, ensuring the accuracy and reliability of the data it provides for building automation systems. Ideal for environments that require stringent environmental control, such as cleanrooms, laboratories, and industrial applications, this sensor integrates seamlessly into HVAC systems.
Capacitive humidity measurement
IP65 protection
Silicone free sensor
RoHS compliant
IP65 protection
Silicone free sensor
RoHS compliant
