Siemens Room Sensor
- RS Stock No.:
- 287-8736
- Mfr. Part No.:
- QFA2060D / BPZ:QFA2060D
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€364.19
(exc. VAT)
€447.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.19 |
*price indicative
- RS Stock No.:
- 287-8736
- Mfr. Part No.:
- QFA2060D / BPZ:QFA2060D
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Room Sensor | |
| Mount Type | Wall Mount | |
| Height | 100mm | |
| Length | 90mm | |
| Width | 100mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| IP Rating | IP30 | |
| Series | QFA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Room Sensor | ||
Mount Type Wall Mount | ||
Height 100mm | ||
Length 90mm | ||
Width 100mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
IP Rating IP30 | ||
Series QFA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens room sensor designed for use in ventilating and air conditioning plants. It is used to acquire relative humidity and temperature in rooms. With an operating voltage of AC 24 V or DC 13.5-35 V, it offers signal outputs of DC 0-10 V or 4-20 mA for both relative humidity and temperature. The sensor has an accuracy of ±3% r.h. within the comfort range and a range of use of -15 to +50°C / 0 to 95% r.h. It is suitable for use as a control and measuring sensor in building automation and control systems or indicating units.
Operating voltage of AC 24 V or DC 13.5-35 V
Signal output of DC 0-10 V or 4-20 mA for relative humidity
Signal output of DC 0-10 V or 4-20 mA / LG-Ni 1000 or T1 for temperature
Accuracy of ±3% r.h. within the comfort range
Suitable for use in ventilating and air conditioning plants
Ideal for acquiring relative humidity and temperature in rooms
Can be used as a control and measuring sensor in building automation and control systems or indicating units
