Siemens Sensor Zigbee
- RS Stock No.:
- 658-467
- Mfr. Part No.:
- SCH020ZB / S55772-T116
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€57.20
(exc. VAT)
€70.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.20 |
*price indicative
- RS Stock No.:
- 658-467
- Mfr. Part No.:
- SCH020ZB / S55772-T116
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Sensor | |
| Mount Type | Surface Mount | |
| Height | 75mm | |
| Length | 15.3mm | |
| Communication Port Type | Zigbee | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Sensor | ||
Mount Type Surface Mount | ||
Height 75mm | ||
Length 15.3mm | ||
Communication Port Type Zigbee | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens Connected Home Window Contact is designed to detect the open/close status of doors or windows. It can be easily installed on any window or door to enhance security. The sensors mechanical design includes a front housing, back housing, and mounting plate for the sensor, as well as a magnet and its own front housing and mounting plate.
No power connection required; battery operation gives you the flexibility to install the sensor nearly anywhere
Monitoring records notify you when something opens
Communicates with Connected Home Hub via Zigbee network
